Add To Favorites
BD6369GUL-E2 Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 15-VCSP50L2 (2.1x2.1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.47500 $14.75
25 1.33240 $33.31
100 1.16590 $116.59
250 1.02308 $255.77
500 0.90414 $452.07
1,000 0.71379 $713.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD6369GUL-E2CT-ND
Copy   BD6369GUL-E2CT-ND
Quantity Available 5,360
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD6369GUL-E2

Copy   BD6369GUL-E2
Description IC LENS DVR PAR 15VCSP
Copy   IC LENS DVR PAR 15VCSP
Detailed Description

Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 15-VCSP50L2 (2.1x2.1)

Copy   Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 15-VCSP50L2 (2.1x2.1)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge (2)
Applications DC Motors, General Purpose
Interface Logic
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) 800 mOhm
Current - Output / Channel 400mA
Current - Peak Output -
Voltage - Supply 2.5 V ~ 5.5 V
Voltage - Load 2.5 V ~ 5.5 V
Operating Temperature -25°C ~ 150°C (TJ)
Features -
Fault Protection Over Temperature, UVLO
Mounting Type Surface Mount
Package / Case 15-UFBGA, CSPBGA
Supplier Device Package 15-VCSP50L2 (2.1x2.1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD6369GUL-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6369GUL-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.64680
  • Digi-Reel® ? : BD6369GUL-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,360 - Immediate
  • Unit Price: Digi-Reel®

12:36:39 10/20/2018