Add To Favorites
BD63005MUV-E2 Motor Driver Power MOSFET Logic VQFN040-V6060
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 $3.57
10 3.18700 $31.87
25 2.86800 $71.70
100 2.61300 $261.30
250 2.35808 $589.52
500 2.11588 $1,057.94
1,000 1.78448 $1,784.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD63005MUV-E2CT-ND
Copy   BD63005MUV-E2CT-ND
Quantity Available 1,129
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD63005MUV-E2

Copy   BD63005MUV-E2
Description IC MOTOR DRIVER 10V-28V 40VQFN
Copy   IC MOTOR DRIVER 10V-28V 40VQFN
Detailed Description

Motor Driver Power MOSFET Logic VQFN040-V6060

Copy    Motor Driver Power MOSFET Logic VQFN040-V6060
Documents & Media
Datasheets BD63005MUV
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver
Output Configuration Pre-Driver - Half Bridge (3)
Interface Logic
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 2A
Voltage - Supply 10 V ~ 28 V
Voltage - Load 10 V ~ 28 V
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package VQFN040-V6060
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BD63005MUV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD63005MUV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.73250
  • Digi-Reel® ? : BD63005MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,129 - Immediate
  • Unit Price: Digi-Reel®

04:26:09 1/18/2019