Add To Favorites
Product Overview
Digi-Key Part Number BD63005AMUV-E2CT-ND
Quantity Available 1,887
Can ship immediately
Manufacturer

Manufacturer Part Number

BD63005AMUV-E2

Description 3 -PHASE BRUSHLESS MOTOR DRIVER
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Motor Driver Power MOSFET Logic VQFN040-V6060

Documents & Media
Datasheets BD63005AMUV
VQFN040V6060 Taping Spec
Other Related Documents BD63005AMUV-E2 Reliability Test
BD63005AMUV-E2 Flammability
Environmental Information BD63005AMUV-E2 Whisker Info
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver
Output Configuration Pre-Driver - Half Bridge (3)
Interface Logic
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 2A
Voltage - Supply 10 V ~ 28 V
Voltage - Load 10 V ~ 28 V
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package VQFN040-V6060
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BD63002MUV-E2 - Rohm Semiconductor | BD63002MUV-E2CT-ND DigiKey Electronics
  • BD63002MUV-E2
  • Rohm Semiconductor
  • 3-PHASE BRUSHLESS MOTOR PRE-DRIV
  • Unit Price $2.35000
  • BD63002MUV-E2CT-ND
  • BD63006MUV-E2 - Rohm Semiconductor | BD63006MUV-E2CT-ND DigiKey Electronics
  • BD63006MUV-E2
  • Rohm Semiconductor
  • 3-PHASE BRUSHLESS MOTOR DRIVER
  • Unit Price $1.72000
  • BD63006MUV-E2CT-ND
  • BD63001AMUV-E2 - Rohm Semiconductor | BD63001AMUV-E2CT-ND DigiKey Electronics
  • BD63001AMUV-E2
  • Rohm Semiconductor
  • THREE -PHASE BRUSHLESS M OTOR PR
  • Unit Price $2.43000
  • BD63001AMUV-E2CT-ND
  • DRV8302DCAR - Texas Instruments | 296-29544-1-ND DigiKey Electronics
  • DRV8302DCAR
  • Texas Instruments
  • IC MOTOR CONTROLLER PAR 56HTSSOP
  • Unit Price $6.00000
  • 296-29544-1-ND
Additional Resources
Standard Package ? 1
Other Names BD63005AMUV-E2CT

20:23:24 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.11600 $31.16
25 2.80400 $70.10
100 2.55490 $255.49
250 2.30564 $576.41
500 2.06886 $1,034.43
1,000 1.74482 $1,744.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD63005AMUV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.69400
  • Digi-Reel® ? : BD63005AMUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback