Add To Favorites
Product Overview
Digi-Key Part Number BD63002MUV-E2CT-ND
Quantity Available 2,493
Can ship immediately
Manufacturer

Manufacturer Part Number

BD63002MUV-E2

Description 3-PHASE BRUSHLESS MOTOR PRE-DRIV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Motor Driver Power MOSFET Logic VQFN028V5050

Documents & Media
Datasheets BD63002MUV
VQFN028V5050 Taping Spec
Other Related Documents BD63002MUV-E2 Reliability Test
BD63002MUV-E2 Flammability
Environmental Information BD63002MUV-E2 Whisker Info
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver
Output Configuration Pre-Driver - Half Bridge (3)
Interface Logic
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 5mA
Voltage - Supply 8 V ~ 26.4 V
Voltage - Load 8 V ~ 26.4 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package VQFN028V5050
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD63002MUV-E2CT

21:41:34 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.12300 $21.23
25 1.89520 $47.38
100 1.70570 $170.57
250 1.51616 $379.04
500 1.32664 $663.32
1,000 1.09922 $1,099.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD63002MUV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.03040
  • Digi-Reel® ? : BD63002MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,493 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback