Add To Favorites
BD62014FS-E2 Motor Driver Parallel 24-SSOPA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.25700 $22.57
25 2.01480 $50.37
100 1.81350 $181.35
250 1.61196 $402.99
500 1.41046 $705.23
1,000 1.16867 $1,168.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD62014FS-E2CT-ND
Copy   BD62014FS-E2CT-ND
Quantity Available 1,977
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD62014FS-E2

Copy   BD62014FS-E2
Description IC FAN MOTOR CTLR 3PH 24SSOP
Copy   IC FAN MOTOR CTLR 3PH 24SSOP
Detailed Description

Motor Driver Parallel 24-SSOPA

Copy    Motor Driver  Parallel 24-SSOPA
Documents & Media
Datasheets BD62014FS-E2
Online Catalog Controllers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface Parallel
Technology -
Step Resolution -
Applications Fan Controller
Current - Output -
Voltage - Supply 10 V ~ 18 V
Voltage - Load -
Operating Temperature -40°C ~ 110°C (TA)
Mounting Type Surface Mount
Package / Case 24-SOP (0.213", 5.40mm Width)
Supplier Device Package 24-SSOPA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TB6605FTG,EL - Toshiba Semiconductor and Storage | TB6605FTGELCT-ND DigiKey Electronics
  • TB6605FTG,EL
  • Toshiba Semiconductor and Storage
  • IC MOTOR CONTROLLER PAR 36VQFN
  • Unit Price $3.03000
  • TB6605FTGELCT-ND
  • TC78B006FNG,EL - Toshiba Semiconductor and Storage | TC78B006FNGELCT-ND DigiKey Electronics
  • TC78B006FNG,EL
  • Toshiba Semiconductor and Storage
  • IC MOTOR DRIVER PWM 16SSOP
  • Unit Price $1.73000
  • TC78B006FNGELCT-ND
  • BD62012AFS-E2 - Rohm Semiconductor | BD62012AFS-E2CT-ND DigiKey Electronics
  • BD62012AFS-E2
  • Rohm Semiconductor
  • 3-PHASE BRUSHLESS FAN MOTOR CONT
  • Unit Price $1.62000
  • BD62012AFS-E2CT-ND
  • TB6575FNG,C,8,EL - Toshiba Semiconductor and Storage | TB6575FNGC8ELCT-ND DigiKey Electronics
  • TB6575FNG,C,8,EL
  • Toshiba Semiconductor and Storage
  • IC MOTOR CONTROLLER PAR 24SSOP
  • Unit Price $2.83000
  • TB6575FNGC8ELCT-ND
  • TB6551FAG,C,8,EL - Toshiba Semiconductor and Storage | TB6551FAGC8ELCT-ND DigiKey Electronics
  • TB6551FAG,C,8,EL
  • Toshiba Semiconductor and Storage
  • IC MOTOR CONTROLLER PAR 24SSOP
  • Unit Price $3.46000
  • TB6551FAGC8ELCT-ND
Additional Resources
Standard Package ? 1
Other Names BD62014FS-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD62014FS-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.09550
  • Digi-Reel® ? : BD62014FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,977 - Immediate
  • Unit Price: Digi-Reel®

08:04:22 1/17/2019