Add To Favorites
BD62013FS-E2 Motor Driver Parallel 24-SSOPA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
10 2.77600 $27.76
25 2.47840 $61.96
100 2.23060 $223.06
250 1.98276 $495.69
500 1.73492 $867.46
1,000 1.43750 $1,437.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD62013FS-E2CT-ND
Copy   BD62013FS-E2CT-ND
Quantity Available 1,991
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD62013FS-E2

Copy   BD62013FS-E2
Description IC MOTOR DRIVER 10V-18V 24SSOPA
Copy   IC MOTOR DRIVER 10V-18V 24SSOPA
Detailed Description

Motor Driver Parallel 24-SSOPA

Copy    Motor Driver  Parallel 24-SSOPA
Documents & Media
Datasheets BD62013FS-E2
Online Catalog Controllers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface Parallel
Technology -
Step Resolution -
Applications Fan Controller
Current - Output -
Voltage - Supply 10 V ~ 18 V
Voltage - Load -
Operating Temperature -40°C ~ 110°C (TA)
Mounting Type Surface Mount
Package / Case 24-SOP (0.213", 5.40mm Width)
Supplier Device Package 24-SSOPA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD62013FS-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD62013FS-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.34750
  • Digi-Reel® ? : BD62013FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,991 - Immediate
  • Unit Price: Digi-Reel®

14:03:43 1/18/2019