Add To Favorites
Product Overview
Digi-Key Part Number BD6171KV-E2CT-ND
Quantity Available 1,497
Can ship immediately
Manufacturer

Manufacturer Part Number

BD6171KV-E2

Description TFT POWER MANAGEMENT IC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Automotive PMIC 48-VQFP (7x7)

Documents & Media
Datasheets BD6171KV
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Automotive
Current - Supply 5mA
Voltage - Supply 6 V ~ 24 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-VQFP (7x7)
Base Part Number BD6171
 
Additional Resources
Standard Package ? 1
Other Names BD6171KV-E2CT

05:03:38 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.12000 $11.12
10 10.01200 $100.12
25 9.12160 $228.04
100 8.23180 $823.18
250 7.56432 $1,891.08
500 6.89688 $3,448.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6171KV-E2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $6.04800
  • Digi-Reel® ? : BD6171KV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback