USD
Favorite

Photo Not Available
BD61247NUX-E2 Motor Driver DMOS PWM VSON010X3030
Price & Procurement
3,999 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.77300 $7.73
25 0.73360 $18.34
100 0.56330 $56.33
250 0.49780 $124.45
500 0.47160 $235.80
1,000 0.36680 $366.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 846-BD61247NUX-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,999 - Immediate
  • Unit Price: $0.86000

BD61247NUX-E2

Digi-Key Part Number 846-BD61247NUX-E2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD61247NUX-E2
Copy  
Description MULTIFUNCTION SINGLE-PHASE FULL-
Copy  
Detailed Description

Motor Driver DMOS PWM VSON010X3030

Copy  
Documents & Media
Online Catalog Controllers
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (2)
Interface PWM
Technology DMOS
Step Resolution -
Applications Fan Motor Driver
Current - Output 200mA
Voltage - Supply 4.5V ~ 16V
Voltage - Load 18V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package VSON010X3030
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 846-BD61247NUX-E2DKR