Add To Favorites
BD6066EKN-E2 LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 30mA 28-HQFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.80000 $6.80
10 6.11800 $61.18
25 5.57440 $139.36
100 5.03050 $503.05
250 4.62264 $1,155.66
500 4.21476 $2,107.38
1,000 3.80688 $3,806.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD6066EKN-E2CT-ND
Copy   BD6066EKN-E2CT-ND
Quantity Available 3,114
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD6066EKN-E2

Copy   BD6066EKN-E2
Description IC LED DRIVER CTRLR DIM 28HQFN
Copy   IC LED DRIVER CTRLR DIM 28HQFN
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 30mA 28-HQFN

Copy   LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 30mA 28-HQFN
Documents & Media
Datasheets BD6066GU
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog DC DC Controller
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 4
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 22V
Voltage - Output 40.5V
Current - Output / Channel 30mA
Frequency 1MHz
Dimming PWM
Applications Backlight
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-HQFN
Base Part Number BD606*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD6066EKN-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6066EKN-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.69600
  • Digi-Reel® ? : BD6066EKN-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,114 - Immediate
  • Unit Price: Digi-Reel®

20:27:17 10/15/2018