Add To Favorites
BD6046GUL-E2 USB Overvoltage Protection Controller PMIC 13-VCSP50L2 (2.5x2.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.80700 $28.07
25 2.52600 $63.15
100 2.30150 $230.15
250 2.07700 $519.25
500 1.86368 $931.84
1,000 1.57178 $1,571.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD6046GUL-E2CT-ND
Copy   BD6046GUL-E2CT-ND
Quantity Available 2,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD6046GUL-E2

Copy   BD6046GUL-E2
Description IC CHARGE PROTECTION 13-VCSP50L2
Copy   IC CHARGE PROTECTION 13-VCSP50L2
Detailed Description

USB Overvoltage Protection Controller PMIC 13-VCSP50L2 (2.5x2.5)

Copy   USB Overvoltage Protection Controller PMIC 13-VCSP50L2 (2.5x2.5)
Documents & Media
Datasheets BD6046GUL
BD6046GUL-E2 Taping Spec
Other Related Documents BD6046GUL-E2 Reliability Test
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications USB Overvoltage Protection Controller
Current - Supply 35µA
Voltage - Supply 2.2 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 13-UFBGA, CSPBGA
Supplier Device Package 13-VCSP50L2 (2.5x2.5)
Base Part Number BD6046
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD6046GUL-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6046GUL-E2TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.52600

08:58:46 1/18/2019