Add To Favorites
BD5452AMUV-E2 Amplifier IC 2-Channel (Stereo) Class D VQFN032V5050
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.23500 $22.35
25 1.99560 $49.89
100 1.79610 $179.61
250 1.59652 $399.13
500 1.39694 $698.47
1,000 1.15746 $1,157.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD5452AMUV-E2CT-ND
Copy   BD5452AMUV-E2CT-ND
Quantity Available 2,450
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD5452AMUV-E2

Copy   BD5452AMUV-E2
Description IC SPEAKER AMP CLASS D 32VQFN
Copy   IC SPEAKER AMP CLASS D 32VQFN
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D VQFN032V5050

Copy   Amplifier IC 2-Channel (Stereo) Class D VQFN032V5050
Documents & Media
Datasheets BD5452AMUV
Design Resources Development Tool Selector
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 15W x 2 @ 8 Ohm
Voltage - Supply 10 V ~ 18 V
Features Depop, Short-Circuit Protection
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
Supplier Device Package VQFN032V5050
Package / Case 32-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD5452AMUV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD5452AMUV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.08500
  • Digi-Reel® ? : BD5452AMUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,450 - Immediate
  • Unit Price: Digi-Reel®

19:50:00 1/20/2019