Add To Favorites
Product Overview
Digi-Key Part Number BD5342GCT-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

BD5342G-TR

Description IC DETECTOR VOLT 4.2V CMOS 5SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout -
Voltage - Threshold 4.2V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
Base Part Number BD53
 
Additional Resources
Standard Package ? 1
Other Names BD5342G-CT
BD5342G-CT-ND
BD5342GCT

06:18:26 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.45700 $4.57
25 0.40000 $10.00
100 0.34300 $34.30
250 0.29724 $74.31
500 0.25152 $125.76
1,000 0.19436 $194.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD5342GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.17205
  • Digi-Reel® ? : BD5342GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback