USD
Favorite

BD49L42G-TL Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP
Price & Procurement
2,870 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.28200 $2.82
25 0.25800 $6.45
100 0.17400 $17.40
250 0.14400 $36.00
500 0.13200 $66.00
1,000 0.09900 $99.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BD49L42G-TLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.09300
  • Cut Tape (CT)  : BD49L42G-TLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,870 - Immediate
  • Unit Price: $0.35000

BD49L42G-TL

Datasheet
Digi-Key Part Number BD49L42G-TLDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD49L42G-TL
Copy  
Description IC SUPERVISOR 1 CHANNEL 3SSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP

Copy  
Documents & Media
Datasheets BD48zzz, BD49zzz Series
SSOP3 Taping Spec
Other Related Documents BD49L42G-TL Reliability Test
BD49L42G-TL Flammability
Product Training Modules Voltage Detectors
Environmental Information BD49L42G-TL Whisker Info
HTML Datasheet BD48zzz, BD49zzz Series
SSOP3 Taping Spec
EDA / CAD Models BD49L42G-TL by Ultra Librarian
Simulation Models BD49L42G Spice Model
Online Catalog Detector
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series BD49Lxx
Packaging Digi-Reel® 
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout -
Voltage - Threshold 4.2V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-SSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names BD49L42G-TLDKR