Add To Favorites
BD48K50G-TL Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.41100 $4.11
25 0.34680 $8.67
100 0.28230 $28.23
250 0.23388 $58.47
500 0.19356 $96.78
1,000 0.14517 $145.17
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD48K50G-TLCT-ND
Copy   BD48K50G-TLCT-ND
Quantity Available 7,936
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD48K50G-TL

Copy   BD48K50G-TL
Description IC DETECTOR VOLT 5.0V OD SSOP3
Copy   IC DETECTOR VOLT 5.0V OD SSOP3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 3-SSOP

Copy   Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Documents & Media
Datasheets BD48/49xx(G,FVE) Series
SSOP3 Taping Spec
Other Related Documents BD48K50G-TL Reliability Test
BD48K50G-TL Flammability
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BD48K50G-TL Whisker Info
HTML Datasheet BD48/49xx(G,FVE) Series
Simulation Models BD48K50G Spice Model
Online Catalog Detector
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series BD48Kxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 5V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-SSOP
Base Part Number BD48
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PJ-102A - CUI Inc. | CP-102A-ND DigiKey Electronics
  • PJ-102A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price $0.67000
  • CP-102A-ND
  • LP3963ESX-3.3/NOPB - Texas Instruments | LP3963ESX-3.3/NOPBCT-ND DigiKey Electronics
  • LP3963ESX-3.3/NOPB
  • Texas Instruments
  • IC REG LIN 3.3V 3A DDPAK/TO263-5
  • Unit Price $4.05000
  • LP3963ESX-3.3/NOPBCT-ND
  • RT1720GF - Richtek USA Inc. | 1028-1445-1-ND DigiKey Electronics
  • RT1720GF
  • Richtek USA Inc.
  • IC HOT SWAP CTRLR 60V 10MSOP
  • Unit Price $1.77000
  • 1028-1445-1-ND
  • LTC3119EFE#PBF - Linear Technology/Analog Devices | LTC3119EFE#PBF-ND DigiKey Electronics
  • LTC3119EFE#PBF
  • Linear Technology/Analog Devices
  • IC REG BCK BST 18V 5A TSSOP28
  • Unit Price $16.02000
  • LTC3119EFE#PBF-ND
Additional Resources
Standard Package ? 1
Other Names BD48K50G-TLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD48K50G-TLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.12920
  • Digi-Reel® ? : BD48K50G-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,936 - Immediate
  • Unit Price: Digi-Reel®

15:55:41 1/22/2019