Add To Favorites
Product Overview
Digi-Key Part Number BD4851GTR-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD4851G-TR

Description IC RESET N-CH OD 5.1V 5SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-SSOP

Documents & Media
Datasheets BD48/49xx(G,FVE) Series
Product Training Modules Semiconductor Voltage Detector ICs
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series BD48xxx
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 5.1V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
Base Part Number BD48
 
Additional Resources
Standard Package ? 3,000
Other Names BD4851G-TR-ND
BD4851GTR

13:41:04 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14190 $425.70
6,000 0.13330 $799.80
15,000 0.12470 $1,870.50
30,000 0.12040 $3,612.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BD4851GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,153 - Immediate
  • Unit Price: $0.58000
  • Digi-Reel® ? : BD4851GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,153 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback