Add To Favorites
Product Overview
Digi-Key Part Number BD4835GCT-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

BD4835G-TR

Description IC RESET N-CH OD 3.5V 5SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-SSOP

Documents & Media
Datasheets BD48/49xx(G,FVE) Series
Product Training Modules Semiconductor Voltage Detector ICs
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series BD48xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 3.5V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
Base Part Number BD48
 
Additional Resources
Standard Package ? 1
Other Names BD4835GCT

19:29:38 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.45200 $4.52
25 0.38080 $9.52
100 0.31000 $31.00
250 0.25688 $64.22
500 0.21260 $106.30
1,000 0.15944 $159.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD4835GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14190
  • Digi-Reel® ? : BD4835GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 86 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback