Add To Favorites
BD4739G-TR Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Product Overview
Digi-Key Part Number BD4739GCT-ND
Copy   BD4739GCT-ND
Quantity Available 2,312
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD4739G-TR

Copy   BD4739G-TR
Description IC RESET CPU BIPOLAR 3.9V 5SSOP
Copy   IC RESET CPU BIPOLAR 3.9V 5SSOP
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-SSOP

Copy   Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Documents & Media
Datasheets BD47xxG Series
SSOP5 Taping Spec
Other Related Documents BD4739G-TR Reliability Test
BD4739G-TR Flammability
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BD4739G-TR Whisker Info
Simulation Models BD4739G Spice Model
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series BD47xx
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 3.9V
Operating Temperature -40°C ~ 75°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
Base Part Number BD47
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD4739GCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53000 $5.30
25 0.46920 $11.73
100 0.40880 $40.88
250 0.35580 $88.95
500 0.30282 $151.41
1,000 0.24226 $242.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD4739GTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22785

13:30:27 9/20/2018