USD
Favorite

BD4736G-TR Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Price & Procurement
5,792 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.55100 $5.51
25 0.51440 $12.86
100 0.38220 $38.22
250 0.32340 $80.85
500 0.30870 $154.35
1,000 0.22785 $227.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BD4736GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.21315
  • Cut Tape (CT)  : BD4736GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,792 - Immediate
  • Unit Price: $0.64000

BD4736G-TR

Datasheet
Digi-Key Part Number BD4736GDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD4736G-TR
Copy  
Description IC SUPERVISOR 1 CHANNEL 5SSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-SSOP

Copy  
Documents & Media
Datasheets BD47xxG Series
SSOP5 Taping Spec
Other Related Documents BD4736G-TR Reliability Test
BD4736G-TR Flammability
Product Training Modules Voltage Detectors
Semiconductor Voltage Detector ICs
Environmental Information BD4736G-TR Whisker Info
HTML Datasheet SSOP5 Taping Spec
EDA / CAD Models BD4736G-TR by Ultra Librarian
Simulation Models BD4736G Spice Model
Online Catalog Detector
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series BD47xx
Packaging Digi-Reel® 
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 3.6V
Operating Temperature -40°C ~ 75°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
Base Part Number BD47
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD4736GDKR