Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number BD4723GCT-ND
Quantity Available 2,415
Can ship immediately
Manufacturer

Manufacturer Part Number

BD4723G-TR

Description IC RESET CPU BIPOLAR 2.3V 5SSOP
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-SSOP

Documents & Media
Datasheets BD47xxG Series
SSOP5 Taping Spec
Other Related Documents BD4723G-TR Reliability Test
BD4723G-TR Flammability
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BD4723G-TR Whisker Info
Simulation Models BD4723G Spice Model
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series BD47xx
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 2.3V
Operating Temperature -40°C ~ 75°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
Base Part Number BD47
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD4723GCT

23:18:52 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53000 $5.30
25 0.46920 $11.73
100 0.40880 $40.88
250 0.35580 $88.95
500 0.30282 $151.41
1,000 0.24226 $242.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD4723GTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22785
Send Feedback