Add To Favorites
BD46332G-TR Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Product Overview
Digi-Key Part Number BD46332GCT-ND
Copy   BD46332GCT-ND
Quantity Available 1,817
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD46332G-TR

Copy   BD46332G-TR
Description IC RESET CMOS 3.3V 200MS 5SSOP
Copy   IC RESET CMOS 3.3V 200MS 5SSOP
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Documents & Media
Datasheets BD45zzz, BD46zzz Series
SSOP5 Taping Spec
Other Related Documents BD46332G-TR Reliability Test
BD46332G-TR Flammability
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BD46332G-TR Whisker Info
Simulation Models BD46332 Spice Model
Online Catalog Detector
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series BD46xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 180 ms Minimum
Voltage - Threshold 3.3V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
Base Part Number BD46
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD46332GCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.63400 $6.34
25 0.56200 $14.05
100 0.48950 $48.95
250 0.42600 $106.50
500 0.36256 $181.28
1,000 0.29005 $290.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD46332GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25520
  • Digi-Reel® ? : BD46332GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,817 - Immediate
  • Unit Price: Digi-Reel®

05:37:00 9/21/2018