Add To Favorites
Product Overview
Digi-Key Part Number BD46312GCT-ND
Quantity Available 5,282
Can ship immediately
Manufacturer

Manufacturer Part Number

BD46312G-TR

Description IC RESET CMOS 3.1V 200MS 5SSOP
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP

Documents & Media
Datasheets BD45zzz, BD46zzz Series
SSOP5 Taping Spec
Other Related Documents BD46312G-TR Reliability Test
BD46312G-TR Flammability
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BD46312G-TR Whisker Info
Simulation Models BD46312 Spice Model
Online Catalog Detector
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series BD46xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 180 ms Minimum
Voltage - Threshold 3.1V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
Base Part Number BD46
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PE42441B-Z - pSemi | 1046-1108-1-ND DigiKey Electronics
  • PE42441B-Z
  • pSemi
  • IC RF SWITCH SP4T 32-LGA
  • Unit Price $7.41000
  • 1046-1108-1-ND
Additional Resources
Standard Package ? 1
Other Names BD46312GCT

20:33:59 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.63400 $6.34
25 0.56200 $14.05
100 0.48950 $48.95
250 0.42600 $106.50
500 0.36256 $181.28
1,000 0.29005 $290.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD46312GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25520
  • Digi-Reel® ? : BD46312GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback