Add To Favorites
BD45475G-TR Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.63400 $6.34
25 0.56200 $14.05
100 0.48950 $48.95
250 0.42600 $106.50
500 0.36256 $181.28
1,000 0.29005 $290.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD45475GCT-ND
Copy   BD45475GCT-ND
Quantity Available 5,477
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD45475G-TR

Copy   BD45475G-TR
Description IC RESET OD 4.7V 50MS 5SSOP
Copy   IC RESET OD 4.7V 50MS 5SSOP
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-SSOP

Copy   Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Documents & Media
Datasheets BD45zzz, BD46zzz Series
SSOP5 Taping Spec
Other Related Documents BD45475G-TR Reliability Test
BD45475G-TR Flammability
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BD45475G-TR Whisker Info
Simulation Models BD45475 Spice Model
Online Catalog Detector
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series BD45xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 45 ms Minimum
Voltage - Threshold 4.7V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
Base Part Number BD45
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD45475GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD45475GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25520
  • Digi-Reel® ? : BD45475GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,477 - Immediate
  • Unit Price: Digi-Reel®

20:07:40 11/20/2018