Add To Favorites
BD45382G-TR Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.63400 $6.34
25 0.56200 $14.05
100 0.48950 $48.95
250 0.42600 $106.50
500 0.36256 $181.28
1,000 0.29005 $290.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD45382GCT-ND
Copy   BD45382GCT-ND
Quantity Available 2,474
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD45382G-TR

Copy   BD45382G-TR
Description IC RESET OD 3.8V 200MS 5SSOP
Copy   IC RESET OD 3.8V 200MS 5SSOP
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-SSOP

Copy   Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Documents & Media
Datasheets BD45zzz, BD46zzz Series
SSOP5 Taping Spec
Other Related Documents BD45382G-TR Reliability Test
BD45382G-TR Flammability
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BD45382G-TR Whisker Info
Simulation Models BD45382 Spice Model
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series BD45xxx
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 180 ms Minimum
Voltage - Threshold 3.8V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
Base Part Number BD45
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SLR-332VR3F - Rohm Semiconductor | 511-1242-ND DigiKey Electronics
  • SLR-332VR3F
  • Rohm Semiconductor
  • LED RED DIFFUSED T-1 T/H
  • Unit Price $0.55000
  • 511-1242-ND
  • UDZSTE-173.9B - Rohm Semiconductor | UDZSTE-173.9BCT-ND DigiKey Electronics
  • UDZSTE-173.9B
  • Rohm Semiconductor
  • DIODE ZENER 3.9V 200MW UMD2
  • Unit Price $0.36000
  • UDZSTE-173.9BCT-ND
  • 5555165-1 - TE Connectivity AMP Connectors | A31422-ND DigiKey Electronics
  • 5555165-1
  • TE Connectivity AMP Connectors
  • CONN MOD JACK 6P6C R/A UNSHLD
  • Unit Price $0.95000
  • A31422-ND
Additional Resources
Standard Package ? 1
Other Names BD45382GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD45382GTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25520

20:24:09 11/17/2018