Add To Favorites
Product Overview
Digi-Key Part Number BD45281GCT-ND
Quantity Available 2,067
Can ship immediately
Manufacturer

Manufacturer Part Number

BD45281G-TR

Description IC RESET OD 2.8V 100MS 5SSOP
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-SSOP

Documents & Media
Datasheets BD45zzz, BD46zzz Series
SSOP5 Taping Spec
Other Related Documents BD45281G-TR Reliability Test
BD45281G-TR Flammability
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BD45281G-TR Whisker Info
Simulation Models BD45281 Spice Model
Online Catalog Detector
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series BD45xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 90 ms Minimum
Voltage - Threshold 2.8V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
Base Part Number BD45
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD45281GCT

02:08:59 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.63400 $6.34
25 0.56200 $14.05
100 0.48950 $48.95
250 0.42600 $106.50
500 0.36256 $181.28
1,000 0.29005 $290.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD45281GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25520
  • Digi-Reel® ? : BD45281GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,067 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback