USD
Favorite

BD450M2WEFJ-CE2 Linear Voltage Regulator IC 1 Output 200mA 8-HTSOP-J
Price & Procurement
3,592 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.45100 $14.51
25 1.37760 $34.44
100 1.05780 $105.78
250 0.93480 $233.70
500 0.88560 $442.80
1,000 0.68880 $688.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BD450M2WEFJ-CE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.65436
  • Cut Tape (CT)  : BD450M2WEFJ-CE2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,592 - Immediate
  • Unit Price: $1.62000

BD450M2WEFJ-CE2

Datasheet
Digi-Key Part Number BD450M2WEFJ-CE2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD450M2WEFJ-CE2
Copy  
Description IC REG LINEAR 5V 200MA 8HTSOP-J
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA 8-HTSOP-J

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.35V @ 100mA
Current - Output 200mA
Current - Quiescent (Iq) 90µA
Current - Supply (Max) 150µA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LDO7V10V15V-SMPLBK

KIT LDO SGL 7V 10V 15V 8HTSOP J

Rohm Semiconductor

$26.13000 Details
You May Also Be Interested In

BD450M2EFJ-CE2

IC REG LINEAR 5V 200MA 8HTSOP-J

Rohm Semiconductor

$1.62000 Details
Additional Resources
Standard Package 1
Other Names BD450M2WEFJ-CE2DKR