Add To Favorites
BD42540FJ-CE2 Linear Voltage Regulator IC 1 Output 70mA 8-SOP-J
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 1.00300 $10.03
25 0.95160 $23.79
100 0.78180 $78.18
250 0.73080 $182.70
500 0.64582 $322.91
1,000 0.50985 $509.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD42540FJ-CE2CT-ND
Copy   BD42540FJ-CE2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD42540FJ-CE2

Copy   BD42540FJ-CE2
Description IC REG LIN POS ADJ 70MA 8SOP-J
Copy   IC REG LIN POS ADJ 70MA 8SOP-J
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 70mA 8-SOP-J

Copy   Linear Voltage Regulator IC  1 Output  70mA 8-SOP-J
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) -
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 70mA
Current - Output 70mA
Current - Supply (Max) 80µA
PSRR 80dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD42540FJ-CE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD42540FJ-CE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.46200
  • Digi-Reel® ? : BD42540FJ-CE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

19:26:25 8/25/2019