Add To Favorites
BD3941FP-E2 Linear Voltage Regulator IC Positive Fixed 1 Output 5V 500mA TO-252, (D-Pak)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
10 2.75500 $27.55
25 2.47960 $61.99
100 2.25930 $225.93
250 2.03888 $509.72
500 1.82948 $914.74
1,000 1.54294 $1,542.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD3941FP-E2CT-ND
Copy   BD3941FP-E2CT-ND
Quantity Available 908
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD3941FP-E2

Copy   BD3941FP-E2
Description IC REG LINEAR 5V 500MA TO252
Copy   IC REG LINEAR 5V 500MA TO252
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 500mA TO-252, (D-Pak)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 500mA TO-252, (D-Pak)
Documents & Media
Datasheets BD3940FP,BD3941(FP,HFP,T)
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 25V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.9V @ 200mA
Current - Output 500mA
Current - Quiescent (Iq) 30µA
Current - Supply (Max) 40µA
PSRR 55dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
Base Part Number BD3941
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD3941FP-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD3941FP-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.49800
  • Digi-Reel® ? : BD3941FP-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 908 - Immediate
  • Unit Price: Digi-Reel®

13:40:30 1/16/2019