Add To Favorites
BD3843FS-E2 Audio Switch IC 1 Channel 24-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.37300 $33.73
25 3.03600 $75.90
100 2.76610 $276.61
250 2.49620 $624.05
500 2.23984 $1,119.92
1,000 1.88902 $1,889.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD3843FS-E2CT-ND
Copy   BD3843FS-E2CT-ND
Quantity Available 1,988
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD3843FS-E2

Copy   BD3843FS-E2
Description IC SOUND PROCESSOR 6CH 24SSOP
Copy   IC SOUND PROCESSOR 6CH 24SSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Audio Switch IC 1 Channel 24-SSOP

Copy   Audio Switch IC 1 Channel 24-SSOP
Documents & Media
Datasheets BD384(1,3)FS
SSOP-A24 Taping Spec
Other Related Documents BD3843FS-E2 Reliability Test
BD3843FS-E2 Flammability
Environmental Information BD3843FS-E2 Whisker Info
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 6:2
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 8 V ~ 14.6 V
Voltage - Supply, Dual (V±) ±4 V ~ 7.3 V
-3db Bandwidth -
Features Buffered
Operating Temperature -25°C ~ 75°C (TA)
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
Base Part Number BD3843
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD3843FS-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD3843FS-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.83400
  • Digi-Reel® ? : BD3843FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,988 - Immediate
  • Unit Price: Digi-Reel®

23:47:06 1/22/2019