Add To Favorites
BD37521FS-E2 Audio Audio Tone Processor 4 Channel 24-SSOPA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.60000 $4.60
10 4.10700 $41.07
25 3.69640 $92.41
100 3.36780 $336.78
250 3.03928 $759.82
500 2.72714 $1,363.57
1,000 2.29999 $2,299.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD37521FS-E2CT-ND
Copy   BD37521FS-E2CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD37521FS-E2

Copy   BD37521FS-E2
Description IC SOUND PROCESSOR 24SSOP
Copy   IC SOUND PROCESSOR 24SSOP
Detailed Description

Audio Audio Tone Processor 4 Channel 24-SSOPA

Copy   Audio Audio Tone Processor 4 Channel 24-SSOPA
Documents & Media
Datasheets BD37521FS
SSOP-A24 Taping Spec
Other Related Documents BD37521FS-E2 Reliability Test
BD37521FS-E2 Flammability
Environmental Information BD37521FS-E2 Whisker Info
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Audio Tone Processor
Applications Automotive Audio, Consumer Audio
Number of Channels 4
Interface I²C
Voltage - Supply 7 V ~ 9.5 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications -
Package / Case 24-SOP (0.213", 5.40mm Width)
Supplier Device Package 24-SSOPA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BD3491FS-E2 - Rohm Semiconductor | BD3491FS-E2CT-ND DigiKey Electronics
  • BD3491FS-E2
  • Rohm Semiconductor
  • IC SOUND PROCESSOR 32SSOP
  • Unit Price $2.31000
  • BD3491FS-E2CT-ND
  • TAS3108DCP - Texas Instruments | 296-20652-5-ND DigiKey Electronics
  • TAS3108DCP
  • Texas Instruments
  • IC AUDIO DSP 8-CH 38-TSSOP
  • Unit Price $11.54000
  • 296-20652-5-ND
  • BD37514FS-E2 - Rohm Semiconductor | BD37514FS-E2CT-ND DigiKey Electronics
  • BD37514FS-E2
  • Rohm Semiconductor
  • SOUND PROCESSOR FOR CAR AUDIO 20
  • Unit Price $4.44000
  • BD37514FS-E2CT-ND
  • BD37069FV-ME2 - Rohm Semiconductor | BD37069FV-ME2CT-ND DigiKey Electronics
  • BD37069FV-ME2
  • Rohm Semiconductor
  • BD37069FV-M IS A SOUND PROCESSOR
  • Unit Price $4.33000
  • BD37069FV-ME2CT-ND
Additional Resources
Standard Package ? 1
Other Names BD37521FS-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD37521FS-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.23300
  • Digi-Reel® ? : BD37521FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

22:08:04 10/23/2018