Add To Favorites
BD37503FV-E2 Audio Audio Signal Processor 2 Channel 20-SSOP-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.71700 $27.17
25 2.44480 $61.12
100 2.22760 $222.76
250 2.01032 $502.58
500 1.80384 $901.92
1,000 1.52131 $1,521.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD37503FV-E2CT-ND
Copy   BD37503FV-E2CT-ND
Quantity Available 2,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD37503FV-E2

Copy   BD37503FV-E2
Description IC SOUND PROCESSOR 20SSOP
Copy   IC SOUND PROCESSOR 20SSOP
Detailed Description

Audio Audio Signal Processor 2 Channel 20-SSOP-B

Copy   Audio Audio Signal Processor 2 Channel 20-SSOP-B
Documents & Media
Datasheets BD37503FV
SSOP-B20 Taping Spec
Other Related Documents BD37503FV-E2 Reliability Test
BD37503FV-E2 Flammability
Environmental Information BD37503FV-E2 Whisker Info
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Audio Signal Processor
Applications Automotive Audio, Consumer Audio
Number of Channels 2
Interface I²C
Voltage - Supply 7 V ~ 9.5 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications -
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP-B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD37503FV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD37503FV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.47700
  • Digi-Reel® ? : BD37503FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,490 - Immediate
  • Unit Price: Digi-Reel®

02:44:24 1/19/2019