Add To Favorites
BD3575HFP-TR Linear Voltage Regulator IC Positive Adjustable 1 Output 2.8 V ~ 12 V 500mA HRP-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 $3.35
10 2.99500 $29.95
25 2.69520 $67.38
100 2.45570 $245.57
250 2.21608 $554.02
500 1.98850 $994.25
1,000 1.67705 $1,677.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD3575HFPCT-ND
Copy   BD3575HFPCT-ND
Quantity Available 1,392
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD3575HFP-TR

Copy   BD3575HFP-TR
Description IC REG LINEAR POS ADJ 500MA HRP5
Copy   IC REG LINEAR POS ADJ 500MA HRP5
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 2.8 V ~ 12 V 500mA HRP-5

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 2.8 V ~ 12 V 500mA HRP-5
Documents & Media
Datasheets BD357x(F,HFP)
Other Related Documents AEC-Q101 Automotive Requirements
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Online Catalog 10V (Max) to 20V (Max) Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) 12V
Voltage Dropout (Max) 0.48V @ 200mA
Current - Output 500mA
Current - Quiescent (Iq) 30µA
Current - Supply (Max) 50µA
PSRR 55dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package HRP-5
Base Part Number BD3575
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD3575HFPCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD3575HFPTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.62820
  • Digi-Reel® ? : BD3575HFPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,392 - Immediate
  • Unit Price: Digi-Reel®

04:50:23 1/21/2019