Add To Favorites
BD3574HFP-TR Linear Voltage Regulator IC Positive Fixed 1 Output 5V 500mA HRP-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.93000 $3.93
10 3.51200 $35.12
25 3.16080 $79.02
100 2.87990 $287.99
250 2.59892 $649.73
500 2.33200 $1,166.00
1,000 1.96675 $1,966.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD3574HFPCT-ND
Copy   BD3574HFPCT-ND
Quantity Available 1,079
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD3574HFP-TR

Copy   BD3574HFP-TR
Description IC REG LINEAR 5V 500MA HRP5
Copy   IC REG LINEAR 5V 500MA HRP5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 500mA HRP-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 500mA HRP-5
Documents & Media
Datasheets BD357x(F,HFP)
Other Related Documents AEC-Q101 Automotive Requirements
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.48V @ 200mA
Current - Output 500mA
Current - Quiescent (Iq) 30µA
Current - Supply (Max) 50µA
PSRR 55dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package HRP-5
Base Part Number BD3574
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD3574HFPCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD3574HFPTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.90946
  • Digi-Reel® ? : BD3574HFPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,079 - Immediate
  • Unit Price: Digi-Reel®

08:32:07 1/16/2019