Add To Favorites
BD3550HFN-TR Linear Voltage Regulator IC Positive Adjustable 1 Output 0.65 V ~ 2.7 V 500mA 8-HSON
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.30100 $13.01
25 1.17520 $29.38
100 1.02830 $102.83
250 0.90240 $225.60
500 0.79748 $398.74
1,000 0.62960 $629.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD3550HFN-TRCT-ND
Copy   BD3550HFN-TRCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD3550HFN-TR

Copy   BD3550HFN-TR
Description IC REG LIN POS ADJ 500MA 8HSON
Copy   IC REG LIN POS ADJ 500MA 8HSON
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.65 V ~ 2.7 V 500mA 8-HSON

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 0.65 V ~ 2.7 V 500mA 8-HSON
Documents & Media
Datasheets BD3550-52HFN
HSON8 Taping Spec
Other Related Documents BD3550HFN-TR Reliability Test
BD3550HFN-TR Flammability
Environmental Information BD3550HFN-TR Whisker Info
Design Resources Development Tool Selector
Online Catalog < 5V (Max) Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 4.5V
Voltage - Output (Min/Fixed) 0.65V
Voltage - Output (Max) 2.7V
Voltage Dropout (Max) 0.3V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 0.5mA
Current - Supply (Max) 1mA
PSRR -
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -10°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-UDFN Exposed Pad
Supplier Device Package 8-HSON
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD3550HFN-TRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD3550HFN-TRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.57050
  • Digi-Reel® ? : BD3550HFN-TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

03:53:03 10/21/2018