Add To Favorites
BD3539FVM-TR - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-MSOP
Product Overview
Digi-Key Part Number BD3539FVM-CT-ND
Copy   BD3539FVM-CT-ND
Quantity Available 2,650
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD3539FVM-TR

Copy   BD3539FVM-TR
Description IC REG DDR-SDRAM 8-MSOP
Copy   IC REG DDR-SDRAM 8-MSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

- Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-MSOP

Copy   - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-MSOP
Documents & Media
Datasheets BD3539FVM(NUX)
MSOP8 Taping Spec
Other Related Documents BD3539FVM-TR Reliability Test
BD3539FVM-TR Flammability
Environmental Information BD3539FVM-TR Whisker Info
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, DDR Bus Termination Regulator
Voltage - Input 2.7 V ~ 5.5 V
Number of Outputs 1
Voltage - Output Adjustable
Operating Temperature -30°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD3539FVM-CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.44300 $24.43
25 2.18120 $54.53
100 1.96290 $196.29
250 1.74484 $436.21
500 1.52672 $763.36
1,000 1.26499 $1,264.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD3539FVM-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.18580
  • Digi-Reel® ? : BD3539FVM-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,650 - Immediate
  • Unit Price: Digi-Reel®

04:39:39 9/20/2018