Add To Favorites
BD3533HFN-TR - Converter, DDR Voltage Regulator IC 1 Output 8-HSON
Product Overview
Digi-Key Part Number BD3533HFNCT-ND
Copy   BD3533HFNCT-ND
Quantity Available 2,895
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD3533HFN-TR

Copy   BD3533HFN-TR
Description IC REG TERM DDR-SDRAM 1A 8HSON
Copy   IC REG TERM DDR-SDRAM 1A 8HSON
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

- Converter, DDR Voltage Regulator IC 1 Output 8-HSON

Copy   - Converter, DDR Voltage Regulator IC 1 Output 8-HSON
Documents & Media
Datasheets BD3533(F,FVM,HFN)
HSON8 Taping Spec
Other Related Documents BD3533HFN-TR Reliability Test
BD3533HFN-TR Flammability
Environmental Information BD3533HFN-TR Whisker Info
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, DDR
Voltage - Input 2.7 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 0.75 V ~ 1.25 V
Operating Temperature -20°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead Exposed Pad
Supplier Device Package 8-HSON
Base Part Number BD353*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD3533HFNCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.50900 $25.09
25 2.24040 $56.01
100 2.01620 $201.62
250 1.79220 $448.05
500 1.56818 $784.09
1,000 1.29935 $1,299.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD3533HFNTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.21800
  • Digi-Reel® ? : BD3533HFNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,895 - Immediate
  • Unit Price: Digi-Reel®

12:28:42 9/19/2018