Add To Favorites
BD3504FVM-FTR Linear Voltage Regulator IC Positive Adjustable 1 Output 0.65 V ~ 2.5 V 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 $2.01
10 1.81700 $18.17
25 1.62240 $40.56
100 1.46000 $146.00
250 1.29780 $324.45
500 1.13558 $567.79
1,000 0.94091 $940.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD3504FVM-FTRCT-ND
Copy   BD3504FVM-FTRCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD3504FVM-FTR

Copy   BD3504FVM-FTR
Description IC REG LINEAR POS ADJ 8MSOP
Copy   IC REG LINEAR POS ADJ 8MSOP
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.65 V ~ 2.5 V 8-MSOP

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 0.65 V ~ 2.5 V  8-MSOP
Documents & Media
Datasheets BD350xFVM
MSOP8 Taping Spec
Other Related Documents BD3504FVM-FTR Reliability Test
BD3504FVM-FTR Flammability
Environmental Information BD3504FVM-FTR Whisker Info
Design Resources Development Tool Selector
Online Catalog < 5V (Max) Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.65V
Voltage - Output (Max) 2.5V
Voltage Dropout (Max) -
Current - Output -
Current - Quiescent (Iq) 0.85mA
Current - Supply (Max) 1.7mA
PSRR -
Control Features Enable
Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -10°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD3504FVM-FTRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD3504FVM-FTRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.88200
  • Digi-Reel® ? : BD3504FVM-FTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

07:43:28 12/13/2018