Add To Favorites
BD3461FS-E2 Audio Volume Control 6 Channel 24-SSOPA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.72000 $4.72
10 4.21000 $42.10
25 3.78920 $94.73
100 3.45230 $345.23
250 3.11548 $778.87
500 2.79552 $1,397.76
1,000 2.35767 $2,357.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD3461FS-E2CT-ND
Copy   BD3461FS-E2CT-ND
Quantity Available 674
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD3461FS-E2

Copy   BD3461FS-E2
Description IC VOLUME AMP GP 24SSOP-A
Copy   IC VOLUME AMP GP 24SSOP-A
Detailed Description

Audio Volume Control 6 Channel 24-SSOPA

Copy   Audio Volume Control 6 Channel 24-SSOPA
Documents & Media
Datasheets BD3460-61FS/64-65FV
SSOP-A24 Taping Spec
Other Related Documents BD3461FS-E2 Reliability Test
BD3461FS-E2 Flammability
Environmental Information BD3461FS-E2 Whisker Info
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Volume Control
Applications Automotive Audio, Consumer Audio
Number of Channels 6
Interface I²C
Voltage - Supply 7 V ~ 9.5 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications -109dB
Package / Case 24-SOP (0.213", 5.40mm Width)
Supplier Device Package 24-SSOPA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM1971MX/NOPB - Texas Instruments | LM1971MX/NOPBCT-ND DigiKey Electronics
  • LM1971MX/NOPB
  • Texas Instruments
  • IC AUDIO ATTENUATOR DIG 8-SOIC
  • Unit Price $2.51000
  • LM1971MX/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names BD3461FS-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD3461FS-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.28900
  • Digi-Reel® ? : BD3461FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 674 - Immediate
  • Unit Price: Digi-Reel®

13:45:05 11/20/2018