Add To Favorites
BD33HC0WEFJ-E2 Linear Voltage Regulator IC 1 Output 1A 8-HTSOP-J
Product Overview
Digi-Key Part Number BD33HC0WEFJ-E2CT-ND
Copy   BD33HC0WEFJ-E2CT-ND
Quantity Available 2,373
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD33HC0WEFJ-E2

Copy   BD33HC0WEFJ-E2
Description IC REG LINEAR 3.3V 1A 8HTSOP-J
Copy   IC REG LINEAR 3.3V 1A 8HTSOP-J
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 8-HTSOP-J

Copy   Linear Voltage Regulator IC  1 Output  1A 8-HTSOP-J
Documents & Media
Datasheets BDxxHC0WEFJ Series
HTSOP-J8 Taping Spec
Other Related Documents BD33HC0WEFJ-E2 Reliability Test
BD33HC0WEFJ-E2 Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BD33HC0WEFJ-E2 Whisker Info
Design Resources Development Tool Selector
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 8V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.92V @ 1A
Current - Output 1A
Current - Supply (Max) 900µA
PSRR -
Control Features Enable
Protection Features Over Current, Thermal Shutdown, Soft Start
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LDO7V10V15V-SMPLBK - Rohm Semiconductor | LDO7V10V15V-SMPLBK-ND DigiKey Electronics
  • LDO7V10V15V-SMPLBK
  • Rohm Semiconductor
  • KIT LDO SGL 7V 10V 15V 8HTSOP J
  • Unit Price $26.13000
  • LDO7V10V15V-SMPLBK-ND
You May Also Be Interested In
  • EMZC6.8NTL - Rohm Semiconductor | EMZC6.8NTLCT-ND DigiKey Electronics
  • EMZC6.8NTL
  • Rohm Semiconductor
  • TVS DIODE 3.5V EMD3
  • Unit Price $0.59000
  • EMZC6.8NTLCT-ND
Additional Resources
Standard Package ? 1
Other Names BD33HC0WEFJ-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57700 $5.77
25 0.51080 $12.77
100 0.44500 $44.50
250 0.38728 $96.82
500 0.32960 $164.80
1,000 0.26368 $263.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD33HC0WEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.23200
  • Digi-Reel® ? : BD33HC0WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,373 - Immediate
  • Unit Price: Digi-Reel®

18:41:03 9/18/2018