Add To Favorites
BD33HA3WEFJ-E2 Linear Voltage Regulator IC 1 Output 300mA 8-HTSOP-J
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.55900 $5.59
25 0.49480 $12.37
100 0.43110 $43.11
250 0.37516 $93.79
500 0.31930 $159.65
1,000 0.25544 $255.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD33HA3WEFJ-E2CT-ND
Copy   BD33HA3WEFJ-E2CT-ND
Quantity Available 2,435
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD33HA3WEFJ-E2

Copy   BD33HA3WEFJ-E2
Description IC REG LIN 3.3V 300MA 8HTSOP-J
Copy   IC REG LIN 3.3V 300MA 8HTSOP-J
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA 8-HTSOP-J

Copy   Linear Voltage Regulator IC  1 Output  300mA 8-HTSOP-J
Documents & Media
Datasheets BDxxHA3WEFJ Series
HTSOP-J8 Taping Spec
Other Related Documents BD33HA3WEFJ-E2 Reliability Test
BD33HA3WEFJ-E2 Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BD33HA3WEFJ-E2 Whisker Info
Design Resources Development Tool Selector
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 8V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.9V @ 300mA
Current - Output 300mA
Current - Supply (Max) 900µA
PSRR -
Control Features Enable
Protection Features Over Current, Thermal Shutdown, Soft Start
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LDO7V10V15V-SMPLBK - Rohm Semiconductor | LDO7V10V15V-SMPLBK-ND DigiKey Electronics
  • LDO7V10V15V-SMPLBK
  • Rohm Semiconductor
  • KIT LDO SGL 7V 10V 15V 8HTSOP J
  • Unit Price $26.13000
  • LDO7V10V15V-SMPLBK-ND
Additional Resources
Standard Package ? 1
Other Names BD33HA3WEFJ-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD33HA3WEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.22475
  • Digi-Reel® ? : BD33HA3WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,435 - Immediate
  • Unit Price: Digi-Reel®

10:59:43 11/18/2018