Add To Favorites
Product Overview
Digi-Key Part Number BD30HC0MEFJ-ME2CT-ND
Quantity Available 2,486
Can ship immediately
Manufacturer

Manufacturer Part Number

BD30HC0MEFJ-ME2

Description IC REG LINEAR 3V 1A 8HTSOP-J
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 1A 8-HTSOP-J

Documents & Media
Datasheets BDxxHC0MEFJ-M
HTSOP-J8 Taping Spec
Other Related Documents BD30HC0MEFJ-ME2 Reliability Test
BD30HC0MEFJ-ME2 Flammability
Environmental Information BD30HC0MEFJ-ME2 Whisker Info
Design Resources Development Tool Selector
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 8V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.2V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 0.6mA
Current - Supply (Max) 900µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Additional Resources
Standard Package ? 1
Other Names BD30HC0MEFJ-ME2CT

02:11:20 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.14300 $11.43
25 1.03240 $25.81
100 0.90340 $90.34
250 0.79280 $198.20
500 0.70060 $350.30
1,000 0.55311 $553.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD30HC0MEFJ-ME2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.50120
  • Digi-Reel® ? : BD30HC0MEFJ-ME2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,486 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback