Add To Favorites
Product Overview
Digi-Key Part Number BD30GA5WEFJ-E2CT-ND
Quantity Available 4,924
Can ship immediately
Manufacturer

Manufacturer Part Number

BD30GA5WEFJ-E2

Description IC REG LINEAR 3V 500MA 8HTSOP-J
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 500mA 8-HTSOP-J

Documents & Media
Datasheets BDxxGA5WEFJ
HTSOP-J8 Taping Spec
Other Related Documents BD30GA5WEFJ-E2 Reliability Test
BD30GA5WEFJ-E2 Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BD30GA5WEFJ-E2 Whisker Info
Design Resources Development Tool Selector
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.9V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 0.6mA
Current - Supply (Max) 900µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
Base Part Number BD30
 
For Use With
Additional Resources
Standard Package ? 1
Other Names BD30GA5WEFJ-E2CT

06:06:51 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64200 $6.42
25 0.56840 $14.21
100 0.49500 $49.50
250 0.43084 $107.71
500 0.36668 $183.34
1,000 0.29334 $293.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD30GA5WEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.25810
  • Digi-Reel® ? : BD30GA5WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback