Add To Favorites
Product Overview
Digi-Key Part Number BD28412MUV-E2CT-ND
Quantity Available 1,945
Can ship immediately
Manufacturer

Manufacturer Part Number

BD28412MUV-E2

Description 9W+9W ANALOG INPUT CLASS D SPEAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D VQFN032V5050

Documents & Media
Datasheets BD28412MUV
VQFN032V5050 Taping Spec
Other Related Documents BD28412MUV-E2 Reliability Test
BD28412MUV-E2 Flammability
Environmental Information BD28412MUV-E2 Whisker Info
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 9W x 2 @ 8 Ohm
Voltage - Supply 4.5 V ~ 13 V
Features -
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
Supplier Device Package VQFN032V5050
Package / Case 32-VFQFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names BD28412MUV-E2CT

08:38:52 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.01900 $20.19
25 1.80240 $45.06
100 1.62230 $162.23
250 1.44200 $360.50
500 1.26176 $630.88
1,000 1.04545 $1,045.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD28412MUV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.98000
  • Digi-Reel® ? : BD28412MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback