Add To Favorites
BD2802GU-E2 LED Driver IC 6 Output Linear 30.48mA VCSP85H2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 $4.70
10 4.19700 $41.97
25 3.77760 $94.44
100 3.44170 $344.17
250 3.10596 $776.49
500 2.78698 $1,393.49
1,000 2.35046 $2,350.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD2802GU-E2CT-ND
Copy   BD2802GU-E2CT-ND
Quantity Available 7,056
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD2802GU-E2

Copy   BD2802GU-E2
Description IC LED DRVR LIN 30.48MA VCSP85H2
Copy   IC LED DRVR LIN 30.48MA VCSP85H2
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Driver IC 6 Output Linear 30.48mA VCSP85H2

Copy   LED Driver IC 6 Output Linear  30.48mA VCSP85H2
Documents & Media
Datasheets BD2802GU
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 6
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 30.48mA
Frequency 1MHz
Dimming -
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFBGA, CSPBGA
Supplier Device Package VCSP85H2
Base Part Number BD2802
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD2802GU-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD2802GU-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.28200
  • Digi-Reel® ? : BD2802GU-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,056 - Immediate
  • Unit Price: Digi-Reel®

12:11:26 12/14/2018