Add To Favorites
Product Overview
Digi-Key Part Number BD25GC0WEFJ-E2CT-ND
Quantity Available 4,976
Can ship immediately
Manufacturer

Manufacturer Part Number

BD25GC0WEFJ-E2

Description IC REG LINEAR 2.5V 1A 8HTSOP-J
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1A 8-HTSOP-J

Documents & Media
Datasheets BDxxGC0WEFJ Datasheet
HTSOP-J8 Taping Spec
Other Related Documents BD25GC0WEFJ-E2 Reliability Test
BD25GC0WEFJ-E2 Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BD25GC0WEFJ-E2 Whisker Info
Design Resources Development Tool Selector
Online Catalog 2.5V to 2.7V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.92V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 0.6mA
Current - Supply (Max) 900µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
Base Part Number BD25
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD25GC0WEFJ-E2CT

08:18:58 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.73900 $7.39
25 0.65440 $16.36
100 0.57010 $57.01
250 0.49620 $124.05
500 0.42230 $211.15
1,000 0.33784 $337.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD25GC0WEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.29725
  • Digi-Reel® ? : BD25GC0WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback