Add To Favorites
BD2042AFJ-E2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.57500 $25.75
25 2.31760 $57.94
100 2.11150 $211.15
250 1.90552 $476.38
500 1.70980 $854.90
1,000 1.44200 $1,442.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD2042AFJ-E2CT-ND
Copy   BD2042AFJ-E2CT-ND
Quantity Available 4,415
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD2042AFJ-E2

Copy   BD2042AFJ-E2
Description IC SWITCH HIGH SIDE 2CH SOP-J8
Copy   IC SWITCH HIGH SIDE 2CH SOP-J8
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BD6512,3,6,7,BD2042,52
SOP-J8 Taping Spec
Other Related Documents BD2042AFJ-E2 Reliability Test
BD2042AFJ-E2 Flammability
Environmental Information BD2042AFJ-E2 Whisker Info
Featured Product High Side Switch Regulators
Online Catalog USB Switch
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 100 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
Base Part Number BD20*2A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD2042AFJ-BZE2
BD2042AFJ-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD2042AFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.40000
  • Digi-Reel® ? : BD2042AFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,415 - Immediate
  • Unit Price: Digi-Reel®

11:07:28 12/11/2018