Add To Favorites
BD2041AFJ-E2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.89000 $1.89
10 1.70400 $17.04
25 1.52200 $38.05
100 1.36960 $136.96
250 1.21748 $304.37
500 1.06528 $532.64
1,000 0.88266 $882.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD2041AFJ-E2CT-ND
Copy   BD2041AFJ-E2CT-ND
Quantity Available 4,231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD2041AFJ-E2

Copy   BD2041AFJ-E2
Description IC SWITCH HIGH SIDE 1CH SOP-J8
Copy   IC SWITCH HIGH SIDE 1CH SOP-J8
Documents & Media
Datasheets BD2041/51AFJ
SOP-J8 Taping Spec
Other Related Documents BD2041AFJ-E2 Reliability Test
BD2041AFJ-E2 Flammability
Environmental Information BD2041AFJ-E2 Whisker Info
Featured Product High Side Switch Regulators
Online Catalog USB Switch
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 80 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
Base Part Number BD20*1A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD2041AFJ-BZE2
BD2041AFJ-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD2041AFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.82740
  • Digi-Reel® ? : BD2041AFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,231 - Immediate
  • Unit Price: Digi-Reel®

02:48:55 10/22/2018