Add To Favorites
BD1CIC0WHFV-GTR Linear Voltage Regulator IC Positive Fixed 1 Output 1.25V 1A 6-HVSOF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.59000 $5.90
25 0.51640 $12.91
100 0.44250 $44.25
250 0.38352 $95.88
500 0.32450 $162.25
1,000 0.25075 $250.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD1CIC0WHFVGCT-ND
Copy   BD1CIC0WHFVGCT-ND
Quantity Available 4,959
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD1CIC0WHFV-GTR

Copy   BD1CIC0WHFV-GTR
Description IC REG LINEAR 1.25V 1A 6HVSOF
Copy   IC REG LINEAR 1.25V 1A 6HVSOF
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.25V 1A 6-HVSOF

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.25V 1A 6-HVSOF
Documents & Media
Datasheets BDxxIC0WEFJ,HFV Datasheet
HVSOF6 Taping Spec
Other Related Documents BD1CIC0WHFV-GTR Reliability Test
BD1CIC0WHFV-GTR Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BD1CIC0WHFV-GTR Whisker Info
Design Resources Development Tool Selector
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 0.25mA
Current - Supply (Max) 500µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package 6-HVSOF
Base Part Number BD1C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names BD1CIC0WHFVGCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD1CIC0WHFVGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22196
  • Digi-Reel® ? : BD1CIC0WHFVGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,959 - Immediate
  • Unit Price: Digi-Reel®

19:23:15 11/13/2018