Add To Favorites
BD18KA5WF-E2 Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 500mA 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.02600 $10.26
25 0.92640 $23.16
100 0.81050 $81.05
250 0.71128 $177.82
500 0.62858 $314.29
1,000 0.49625 $496.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD18KA5WF-E2CT-ND
Copy   BD18KA5WF-E2CT-ND
Quantity Available 2,708
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD18KA5WF-E2

Copy   BD18KA5WF-E2
Description IC REG LINEAR 1.8V 500MA 8SOP
Copy   IC REG LINEAR 1.8V 500MA 8SOP
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 500mA 8-SOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 500mA 8-SOP
Documents & Media
Datasheets BDxxKA5(W) Series
SOP8 Taping Spec
Other Related Documents BD18KA5WF-E2 Reliability Test
BD18KA5WF-E2 Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BD18KA5WF-E2 Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog 1.8V to 2.4V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 500mA
Current - Quiescent (Iq) 0.35mA
Current - Supply (Max) 550µA
PSRR 50dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
Base Part Number BD18KA5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD18KA5WF-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD18KA5WF-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.44968
  • Digi-Reel® ? : BD18KA5WF-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,708 - Immediate
  • Unit Price: Digi-Reel®

03:17:37 10/23/2018