Add To Favorites
BD18GA3MEFJ-ME2 Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA 8-HTSOP-J
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.98300 $9.83
25 0.88840 $22.21
100 0.77720 $77.72
250 0.68208 $170.52
500 0.60276 $301.38
1,000 0.47586 $475.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD18GA3MEFJ-ME2CT-ND
Copy   BD18GA3MEFJ-ME2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD18GA3MEFJ-ME2

Copy   BD18GA3MEFJ-ME2
Description IC REG LIN 1.8V 300MA 8HTSOP-J
Copy   IC REG LIN 1.8V 300MA 8HTSOP-J
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA 8-HTSOP-J

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA 8-HTSOP-J
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.2V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 0.6mA
Current - Supply (Max) 900µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD18GA3MEFJ-ME2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD18GA3MEFJ-ME2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.43120
  • Digi-Reel® ? : BD18GA3MEFJ-ME2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

07:29:49 12/17/2018