Add To Favorites
BD18377EFV-ME2 LED Driver IC 12 Output Linear Shift Register PWM Dimming 50mA 20-HTSSOP-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.18000 $21.80
25 1.94680 $48.67
100 1.75200 $175.20
250 1.55736 $389.34
500 1.36270 $681.35
1,000 1.12909 $1,129.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD18377EFV-ME2CT-ND
Copy   BD18377EFV-ME2CT-ND
Quantity Available 4,895
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD18377EFV-ME2

Copy   BD18377EFV-ME2
Description IC LED DRVR LINEAR PWM 20HTSSOP
Copy   IC LED DRVR LINEAR PWM 20HTSSOP
Detailed Description

LED Driver IC 12 Output Linear Shift Register PWM Dimming 50mA 20-HTSSOP-B

Copy   LED Driver IC 12 Output Linear Shift Register PWM Dimming 50mA 20-HTSSOP-B
Documents & Media
Other Related Documents AEC-Q101 Automotive Requirements
Design Resources Development Tool Selector
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 12
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 10V
Current - Output / Channel 50mA
Frequency 1.25MHz
Dimming PWM
Applications Automotive
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-HTSSOP-B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BD18377EFV-ME2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD18377EFV-ME2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.05840
  • Digi-Reel® ? : BD18377EFV-ME2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,895 - Immediate
  • Unit Price: Digi-Reel®

19:36:56 1/22/2019